Nordic Semiconductor NPM1100-QDAB-R7, Li Ion Charger IC, 5 V, 660mA, WLCSP

RS Stock No.: 279-6394Brand: Nordic SemiconductorManufacturers Part No.: NPM1100-QDAB-R7
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Power Management IC

Package Type

WLCSP

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Nordic Semiconductor NPM1100-QDAB-R7, Li Ion Charger IC, 5 V, 660mA, WLCSP

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Nordic Semiconductor NPM1100-QDAB-R7, Li Ion Charger IC, 5 V, 660mA, WLCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Power Management IC

Package Type

WLCSP

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

Country of Origin

Taiwan, Province Of China