Nordic Semiconductor nRF51824-QFAA-R7, System-On-Chip 48-Pin QFN

RS Stock No.: 196-3898Brand: Nordic SemiconductorManufacturers Part No.: nRF51824-QFAA-R7
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

6mm

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Nordic Semiconductor nRF51824-QFAA-R7, System-On-Chip 48-Pin QFN

P.O.A.

Nordic Semiconductor nRF51824-QFAA-R7, System-On-Chip 48-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

6mm

Automotive Standard

AEC-Q100

Country of Origin

Philippines