Nordic Semiconductor nRF52811-QCAA-R7, System-On-Chip 32-Pin QFN

RS Stock No.: 196-3886Brand: Nordic SemiconductorManufacturers Part No.: nRF52811-QCAA-R7
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Nordic Semiconductor nRF52811-QCAA-R7, System-On-Chip 32-Pin QFN
Select packaging type

P.O.A.

Nordic Semiconductor nRF52811-QCAA-R7, System-On-Chip 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

Philippines