Nordic Semiconductor nRF52832-QFAA-T, 32-bit ARM Cortex M4, Bluetooth Smart Bluetooth System On Chip SOC 48-Pin QFN

RS Stock No.: 169-7008Brand: Nordic SemiconductorManufacturers Part No.: nRF52832-QFAA-T
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microprocessor

Technology

32-bit ARM Cortex M4, Bluetooth Smart

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

6mm

Stock information temporarily unavailable.

P.O.A.

Nordic Semiconductor nRF52832-QFAA-T, 32-bit ARM Cortex M4, Bluetooth Smart Bluetooth System On Chip SOC 48-Pin QFN

P.O.A.

Nordic Semiconductor nRF52832-QFAA-T, 32-bit ARM Cortex M4, Bluetooth Smart Bluetooth System On Chip SOC 48-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microprocessor

Technology

32-bit ARM Cortex M4, Bluetooth Smart

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

6mm