Nordic Semiconductor nRF52833-QIAA-R7, System-On-Chip for Industrial, 42-Pin QFN73

RS Stock No.: 194-6359Brand: Nordic SemiconductorManufacturers Part No.: nRF52833-QIAA-R7Distrelec Article No.: 30411881
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Bluetooth

Application

Industrial

Mounting Type

Surface Mount

Package Type

QFN73

Pin Count

42

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Nordic Semiconductor nRF52833-QIAA-R7, System-On-Chip for Industrial, 42-Pin QFN73

P.O.A.

Nordic Semiconductor nRF52833-QIAA-R7, System-On-Chip for Industrial, 42-Pin QFN73
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Bluetooth

Application

Industrial

Mounting Type

Surface Mount

Package Type

QFN73

Pin Count

42

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C