Nordic Semiconductor NRF8001-R2Q32-T, System On Chip SOC for Health Care Sensors, Personal User Interface Devices

RS Stock No.: 171-1534Brand: Nordic SemiconductorManufacturers Part No.: NRF8001-R2Q32-T
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Health Care Sensors, Personal User Interface Devices (PUID), Proximity, Remote Controller, Sport and Fitness Sensors, Watches

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.9mm

Height

0.9mm

Length

5.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

5.1mm

Country of Origin

Philippines

Product details

nRF8001 Bluetooth Smart/BLE 2.4GHz Transceiver

The Nordic Semiconductor nRF8001 is a wireless transceiver designed for Bluetooth Smart applications that operate in the Peripheral (Slave) mode. It integrates a fully compliant Bluetooth Smart 4.0 Radio, Link Layer, and Host stack in a QFN32 package..

RF Frequency Band: 2.4GHz ISM-Band
RF Output Power: Up to 0dBm
Receiver Sensitivity: -87dBm @ 1Mbps
OTA Data Rate: 1Mbps
Fully Bluetooth Smart 4.0 compliant
Embedded Bluetooth Smart stack
LL, L2CAP, GAP, SM, ATT and GATT mandatory features for peripheral role operation
'Just Works' and ’MITM’ security
GATT Client and GATT Server
Direct Test Mode
On-board temperature sensor
Host communication: 5-pin serial SPI
Power supply: +1.9V to +3.6Vdc (will run from 3V coin cell)
Operating Temperature Range: -40 to +85ºC
Applications: Mobile phone accessories, Proximity tags and watches, Sports, fitness, and healthcare sensors, PC peripherals, Consumer electronics (CE) remote controls, Home and industrial automation, Local Communication for the Internet of Things (IoT)

P.O.A.

Nordic Semiconductor NRF8001-R2Q32-T, System On Chip SOC for Health Care Sensors, Personal User Interface Devices

P.O.A.

Nordic Semiconductor NRF8001-R2Q32-T, System On Chip SOC for Health Care Sensors, Personal User Interface Devices

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Health Care Sensors, Personal User Interface Devices (PUID), Proximity, Remote Controller, Sport and Fitness Sensors, Watches

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.9mm

Height

0.9mm

Length

5.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

5.1mm

Country of Origin

Philippines

Product details

nRF8001 Bluetooth Smart/BLE 2.4GHz Transceiver

The Nordic Semiconductor nRF8001 is a wireless transceiver designed for Bluetooth Smart applications that operate in the Peripheral (Slave) mode. It integrates a fully compliant Bluetooth Smart 4.0 Radio, Link Layer, and Host stack in a QFN32 package..

RF Frequency Band: 2.4GHz ISM-Band
RF Output Power: Up to 0dBm
Receiver Sensitivity: -87dBm @ 1Mbps
OTA Data Rate: 1Mbps
Fully Bluetooth Smart 4.0 compliant
Embedded Bluetooth Smart stack
LL, L2CAP, GAP, SM, ATT and GATT mandatory features for peripheral role operation
'Just Works' and ’MITM’ security
GATT Client and GATT Server
Direct Test Mode
On-board temperature sensor
Host communication: 5-pin serial SPI
Power supply: +1.9V to +3.6Vdc (will run from 3V coin cell)
Operating Temperature Range: -40 to +85ºC
Applications: Mobile phone accessories, Proximity tags and watches, Sports, fitness, and healthcare sensors, PC peripherals, Consumer electronics (CE) remote controls, Home and industrial automation, Local Communication for the Internet of Things (IoT)