Nordic Semiconductor nPM1100-CAAB-R7, Li Ion Charger IC, 5 V, 660mA, WLCSP

RS Stock No.: 279-6390Brand: Nordic SemiconductorManufacturers Part No.: RFMCU2081
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLCSP

IC Type

Power Management IC

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nordic Semiconductor nPM1100-CAAB-R7, Li Ion Charger IC, 5 V, 660mA, WLCSP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nordic Semiconductor nPM1100-CAAB-R7, Li Ion Charger IC, 5 V, 660mA, WLCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLCSP

IC Type

Power Management IC

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

Country of Origin

Taiwan, Province Of China