Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC, 5.5 V, 50mA 32-Pin, QFN32

RS Stock No.: 279-6401Brand: Nordic SemiconductorManufacturers Part No.: RFMCU2136
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN32

IC Type

Power Management IC

Pin Count

32

Typical Operating Supply Voltage

5.5 V

Maximum Output Current

50mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC, 5.5 V, 50mA 32-Pin, QFN32
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC, 5.5 V, 50mA 32-Pin, QFN32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN32

IC Type

Power Management IC

Pin Count

32

Typical Operating Supply Voltage

5.5 V

Maximum Output Current

50mA

Country of Origin

Taiwan, Province Of China