Technical documents
Specifications
Brand
NorgrenControl Mechanism
Push Button
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
03
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
Die Cast Aluminium Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Czech Republic
Product details
Pneumatic Palm Key Valve
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
NorgrenControl Mechanism
Push Button
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
03
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
Die Cast Aluminium Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Czech Republic
Product details