Technical documents
Specifications
Brand
NorgrenControl Mechanism
Push Button
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
03
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
965L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3/2
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
NorgrenControl Mechanism
Push Button
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
03
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
965L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3/2
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
China