Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series, G 1/4, 1/4in, III B

RS Stock No.: 722-384Brand: NorgrenManufacturers Part No.: 03063702
brand-logo

Technical documents

Specifications

Brand

Norgren

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

03

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

965L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Norgren Super X Series Lever Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Stock information temporarily unavailable.

P.O.A.

Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series, G 1/4, 1/4in, III B

P.O.A.

Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Norgren

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

03

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

965L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Norgren Super X Series Lever Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C