Norgren 04 series 0.2ms to 0.4ms Pneumatic Timer, 10 bar max

RS Stock No.: 777-126Brand: NorgrenManufacturers Part No.: 04043102000
brand-logo
View all in Pneumatic Timers

Technical documents

Specifications

Brand

Norgren

Maximum Time

0.4ms

Minimum Time

0.2ms

Maximum Operating Temperature

+80°C

Manufacturer Series

04

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Impulse Generator

Fitted between a trip valve and directional control valve when it is necessary to eliminate a trapped or locked pilot signal that would otherwise prevent the control valve from resetting. When an input signal is applied, it generates a short duration output signal, which is then automatically exhausted. A further output signal cannot be generated until the input signal has been removed
Will provide an output signal pressure of 90% of the input pressure. The downstream volume of the tubing and pilot chamber of the control valve should not exceed 0.033 dm3. This volume is equivalent to approximately 6.5 metres of 4mm o/d nylon tube
Impulse duration 0.2 - 0.4s

Stock information temporarily unavailable.

P.O.A.

Norgren 04 series 0.2ms to 0.4ms Pneumatic Timer, 10 bar max

P.O.A.

Norgren 04 series 0.2ms to 0.4ms Pneumatic Timer, 10 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Maximum Time

0.4ms

Minimum Time

0.2ms

Maximum Operating Temperature

+80°C

Manufacturer Series

04

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Impulse Generator

Fitted between a trip valve and directional control valve when it is necessary to eliminate a trapped or locked pilot signal that would otherwise prevent the control valve from resetting. When an input signal is applied, it generates a short duration output signal, which is then automatically exhausted. A further output signal cannot be generated until the input signal has been removed
Will provide an output signal pressure of 90% of the input pressure. The downstream volume of the tubing and pilot chamber of the control valve should not exceed 0.033 dm3. This volume is equivalent to approximately 6.5 metres of 4mm o/d nylon tube
Impulse duration 0.2 - 0.4s