Norgren Pressure Switch, G 1/4 5bar to 70 bar

RS Stock No.: 622-3647Brand: NorgrenManufacturers Part No.: 0882180
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Norgren

Maximum Operating Pressure

70 bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure, Vacuum

Connection

G 1/4

Suitable Media

Fluid

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Hazardous Area Certification

ATEX

Thread Gender

Female

Minimum Pressure Setting

5bar

Maximum Pressure Setting

70bar

Country of Origin

Germany

Product details

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Norgren Pressure Switch, G 1/4 5bar to 70 bar

P.O.A.

Norgren Pressure Switch, G 1/4 5bar to 70 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Norgren

Maximum Operating Pressure

70 bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure, Vacuum

Connection

G 1/4

Suitable Media

Fluid

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Hazardous Area Certification

ATEX

Thread Gender

Female

Minimum Pressure Setting

5bar

Maximum Pressure Setting

70bar

Country of Origin

Germany

Product details

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in