Norgren Pneufit 10 Series, Push In 8 mm to Push In 12 mm

RS Stock No.: 218-0001Brand: NorgrenManufacturers Part No.: 100231208
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Norgren

Connector A

Push In 8 mm

Connector B

Push In 12 mm

Manufacturer Series

PNEUFIT 10

Body Material

Brass

Finish

Nickel Plated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Norgren Pneufit 10 Series, Push In 8 mm to Push In 12 mm

P.O.A.

Norgren Pneufit 10 Series, Push In 8 mm to Push In 12 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Connector A

Push In 8 mm

Connector B

Push In 12 mm

Manufacturer Series

PNEUFIT 10

Body Material

Brass

Finish

Nickel Plated

Country of Origin

Czech Republic