Technical documents
Specifications
Brand
NorgrenConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
PNEUFIT 10
Inlet Port
R 1/8 Male
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Minimum Operating Temperature
-20°C
Food Grade
No
Maximum Operating Temperature
+80°C
Swivel Connection
No
Chemical Resistant
No
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Country of Origin
Italy
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
PNEUFIT 10
Inlet Port
R 1/8 Male
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Minimum Operating Temperature
-20°C
Food Grade
No
Maximum Operating Temperature
+80°C
Swivel Connection
No
Chemical Resistant
No
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Country of Origin
Italy