Norgren 16 Series Straight Threaded Adaptor, G 1/4 Male to G 1/2 Female, Threaded Connection Style
Technical documents
Specifications
Brand
NorgrenConnector A
G 1/4 Male
Connector B
G 1/2 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/4 Male
Manufacturer Series
16
Inlet Port
G 1/4 Male
Number of Inlet Ports
1
Outlet Port
G 1/2 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenConnector A
G 1/4 Male
Connector B
G 1/2 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/4 Male
Manufacturer Series
16
Inlet Port
G 1/4 Male
Number of Inlet Ports
1
Outlet Port
G 1/2 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
Country of Origin
Italy