Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren Enots 36 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 830-479Brand: NorgrenManufacturers Part No.: 181450418
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Norgren

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

Enots 36

Thread Material

Brass

Angle

90°

Body Material

Brass

Swivel Connection

No

Country of Origin

Germany

Product details

Male Elbow Adaptor

Tube to male BSP thread

IMI Norgren ENOTS Compression Fittings – Threaded Adaptors

For compression fittings that can stand up to the harshest conditions, choose from Norgren’s ENOTS series fittings.

Stock information temporarily unavailable.

P.O.A.

Norgren Enots 36 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

P.O.A.

Norgren Enots 36 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Norgren

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

Enots 36

Thread Material

Brass

Angle

90°

Body Material

Brass

Swivel Connection

No

Country of Origin

Germany

Product details

Male Elbow Adaptor

Tube to male BSP thread

IMI Norgren ENOTS Compression Fittings – Threaded Adaptors

For compression fittings that can stand up to the harshest conditions, choose from Norgren’s ENOTS series fittings.