Technical documents
Specifications
Brand
NorgrenColour
Black, Red
Inlet Port
G 1/8
Maximum Input Pressure
8.6bar
Mount Hole Size
30mm
Manufacturer Series
5VS
Mount
Panel
Body Material
PBT
Country of Origin
Mexico
Product details
Norgren ROTOWINK Pressure Indicators
Norgren's ROTOWINK pressure indicators give a clear visual indication of the presence or absence of pressure in a pneumatic circuit. ROTOWINK are availbale in contrasting colour combinations such as green and black and have a wide field of view to make positive identification easy. Panel mounted and suitable for use with dry, filtered or lubricated compressed air.
Features and Benefits
- Panel Mounted
- Diaphram operated
- 0.7 - 8.6 bar full actuation pressure
- 0 - 0.14 bar de-actuation pressure
- Moulded plastic body with brass connector and synthetic rubber diaphragm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NorgrenColour
Black, Red
Inlet Port
G 1/8
Maximum Input Pressure
8.6bar
Mount Hole Size
30mm
Manufacturer Series
5VS
Mount
Panel
Body Material
PBT
Country of Origin
Mexico
Product details
Norgren ROTOWINK Pressure Indicators
Norgren's ROTOWINK pressure indicators give a clear visual indication of the presence or absence of pressure in a pneumatic circuit. ROTOWINK are availbale in contrasting colour combinations such as green and black and have a wide field of view to make positive identification easy. Panel mounted and suitable for use with dry, filtered or lubricated compressed air.
Features and Benefits
- Panel Mounted
- Diaphram operated
- 0.7 - 8.6 bar full actuation pressure
- 0 - 0.14 bar de-actuation pressure
- Moulded plastic body with brass connector and synthetic rubber diaphragm
