Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren Black, Green Panel Mounting Visual Indicator, 8.6bar, G 1/8 inlet port, 30mm mount hole

RS Stock No.: 822-4021Brand: NorgrenManufacturers Part No.: 5VS-402-800
brand-logo
View all in Pneumatic Visual Indicators

Technical documents

Specifications

Brand

Norgren

Colour

Black, Green

Inlet Port

G 1/8

Maximum Input Pressure

8.6bar

Mount Hole Size

30mm

Manufacturer Series

5VS

Mount

Panel

Body Material

PBT

Country of Origin

Mexico

Product details

Norgren ROTOWINK Pressure Indicators

Norgren's ROTOWINK pressure indicators give a clear visual indication of the presence or absence of pressure in a pneumatic circuit. ROTOWINK are availbale in contrasting colour combinations such as green and black and have a wide field of view to make positive identification easy. Panel mounted and suitable for use with dry, filtered or lubricated compressed air.

Features and Benefits

  • Panel Mounted

  • Diaphram operated

  • 0.7 - 8.6 bar full actuation pressure

  • 0 - 0.14 bar de-actuation pressure

  • Moulded plastic body with brass connector and synthetic rubber diaphragm

Stock information temporarily unavailable.

P.O.A.

Norgren Black, Green Panel Mounting Visual Indicator, 8.6bar, G 1/8 inlet port, 30mm mount hole

P.O.A.

Norgren Black, Green Panel Mounting Visual Indicator, 8.6bar, G 1/8 inlet port, 30mm mount hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Colour

Black, Green

Inlet Port

G 1/8

Maximum Input Pressure

8.6bar

Mount Hole Size

30mm

Manufacturer Series

5VS

Mount

Panel

Body Material

PBT

Country of Origin

Mexico

Product details

Norgren ROTOWINK Pressure Indicators

Norgren's ROTOWINK pressure indicators give a clear visual indication of the presence or absence of pressure in a pneumatic circuit. ROTOWINK are availbale in contrasting colour combinations such as green and black and have a wide field of view to make positive identification easy. Panel mounted and suitable for use with dry, filtered or lubricated compressed air.

Features and Benefits

  • Panel Mounted

  • Diaphram operated

  • 0.7 - 8.6 bar full actuation pressure

  • 0 - 0.14 bar de-actuation pressure

  • Moulded plastic body with brass connector and synthetic rubber diaphragm