Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C Series, Push In 6 mm, III B

RS Stock No.: 212-9167Brand: NorgrenManufacturers Part No.: C00GF0600
brand-logo

Technical documents

Specifications

Brand

Norgren

Function

Flow Controller

Thread Size

Push In 6 mm

Thread Standard

Push In

Manufacturer Series

Pneufit C

Maximum Operating Pressure

10 bar

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C Series, Push In 6 mm, III B

P.O.A.

Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C Series, Push In 6 mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Function

Flow Controller

Thread Size

Push In 6 mm

Thread Standard

Push In

Manufacturer Series

Pneufit C

Maximum Operating Pressure

10 bar

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Korea, Republic Of