Norgren Pneufit C Series Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded-to-Tube Connection Style, Pneufit

RS Stock No.: 212-9185Brand: NorgrenManufacturers Part No.: C01251038
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Norgren

Connector A

Push In 10 mm

Connector B

R 3/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8

Manufacturer Series

Pneufit C

Model Number p

Pneufit

Number of Inlet Ports

1

Model Number (p)

Pneufit

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Mounting Hole Diameter

10mm

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Chemical Resistant

No

Angle

Straight

Maximum Operating Pressure

10 bar

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Norgren Pneufit C Series Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded-to-Tube Connection Style, Pneufit

P.O.A.

Norgren Pneufit C Series Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded-to-Tube Connection Style, Pneufit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Connector A

Push In 10 mm

Connector B

R 3/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8

Manufacturer Series

Pneufit C

Model Number p

Pneufit

Number of Inlet Ports

1

Model Number (p)

Pneufit

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Mounting Hole Diameter

10mm

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Chemical Resistant

No

Angle

Straight

Maximum Operating Pressure

10 bar

Country of Origin

Korea, Republic Of