Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren CQM series G 1/4 Sub Base

RS Stock No.: 218-0590Brand: NorgrenManufacturers Part No.: CQM/22152/3/28
brand-logo

Technical documents

Specifications

Brand

Norgren

Connection Port Thread

G 1/4

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

1/4

Thread Standard

G

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Norgren CQM series G 1/4 Sub Base

P.O.A.

Norgren CQM series G 1/4 Sub Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Connection Port Thread

G 1/4

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

1/4

Thread Standard

G

Country of Origin

Italy