Norgren 3/2 Pneumatic Manual Control Valve CR04 Series, G 1, 1, III B

RS Stock No.: 212-9231Brand: NorgrenManufacturers Part No.: CR044B
brand-logo

Technical documents

Specifications

Brand

Norgren

Connection Port Thread

G 1

Function

3/2

Thread Size

1

Thread Standard

G

Manufacturer Series

CR04

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Norgren 3/2 Pneumatic Manual Control Valve CR04 Series, G 1, 1, III B

P.O.A.

Norgren 3/2 Pneumatic Manual Control Valve CR04 Series, G 1, 1, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Connection Port Thread

G 1

Function

3/2

Thread Size

1

Thread Standard

G

Manufacturer Series

CR04

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

United States