Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

RS Stock No.: 196-9685Brand: NorgrenManufacturers Part No.: FL64-403
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

FL64

Filtration Size

40µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Country of Origin

Germany

Product details

Filter + Lubricator

Micro fog lubricator
Maximum flow 49dm³/s with 10 bar inlet pressure and pressure drop of 0.5 bar
40μm Polypropylene filter element

Stock information temporarily unavailable.

P.O.A.

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

P.O.A.

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

FL64

Filtration Size

40µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Country of Origin

Germany

Product details

Filter + Lubricator

Micro fog lubricator
Maximum flow 49dm³/s with 10 bar inlet pressure and pressure drop of 0.5 bar
40μm Polypropylene filter element