Technical documents
Specifications
Brand
NorgrenPort Connection
G 1/2
Port Connection Thread Size
1/2 in
Manufacturer Series
L64M
Port Connection Thread Standard
G
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Bowl Material
Aluminium
Country of Origin
Czech Republic
You may be interested in

G0.5 MICRO FOG LUBBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Norgren G 1/2 Pneumatic Air Lubricator 17 bar, L64M Series
1
P.O.A.
Norgren G 1/2 Pneumatic Air Lubricator 17 bar, L64M Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

G0.5 MICRO FOG LUBBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NorgrenPort Connection
G 1/2
Port Connection Thread Size
1/2 in
Manufacturer Series
L64M
Port Connection Thread Standard
G
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Bowl Material
Aluminium
Country of Origin
Czech Republic
You may be interested in

G0.5 MICRO FOG LUBBrand: NEUTRAL
P.O.A.Each (ex VAT)