Technical documents
Specifications
Brand
NorgrenPort Connection
G 3/4
Port Connection Thread Size
3/4 in
Manufacturer Series
Excelon Plus
Maximum Flow Rate
5460L/min
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.3bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NorgrenPort Connection
G 3/4
Port Connection Thread Size
3/4 in
Manufacturer Series
Excelon Plus
Maximum Flow Rate
5460L/min
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.3bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
United Kingdom