Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren G 1/2 4380L/min Pneumatic Air Lubricator, 0.3bar to 10 bar, Excelon Plus Series

RS Stock No.: 182-9609Brand: NorgrenManufacturers Part No.: L84M-4GP-EPN
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Brand

Norgren

Port Connection

G 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

Excelon Plus

Maximum Flow Rate

4380L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.3bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norgren G 1/2 4380L/min Pneumatic Air Lubricator, 0.3bar to 10 bar, Excelon Plus Series

P.O.A.

Norgren G 1/2 4380L/min Pneumatic Air Lubricator, 0.3bar to 10 bar, Excelon Plus Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Port Connection

G 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

Excelon Plus

Maximum Flow Rate

4380L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.3bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

United Kingdom