Norgren Air Reservoir 150 ml, G 1/8, M/163 Series, 10bar

RS Stock No.: 201-1276Brand: NorgrenManufacturers Part No.: M/163/15
brand-logo
View all in Air Reservoirs

Technical documents

Specifications

Brand

Norgren

Volume

150 ml

Maximum Pressure

10bar

Port Connection

G 1/8

Manufacturer Series

M/163

Reservoir Bore

63.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Air Reservoir

Temperature range -20°C to +80°C

Stock information temporarily unavailable.

P.O.A.

Norgren Air Reservoir 150 ml, G 1/8, M/163 Series, 10bar

P.O.A.

Norgren Air Reservoir 150 ml, G 1/8, M/163 Series, 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Volume

150 ml

Maximum Pressure

10bar

Port Connection

G 1/8

Manufacturer Series

M/163

Reservoir Bore

63.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Air Reservoir

Temperature range -20°C to +80°C