Norgren Reed Pneumatic Switch, M/33 Series

RS Stock No.: 210-5769Brand: NorgrenManufacturers Part No.: M/33/2/732
brand-logo
View all in Pneumatic Cylinder Switches

Technical documents

Specifications

Brand

Norgren

Manufacturer Series

M/33

Type

Reed

Compatible with

M46000

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Reed Switches

Compact cylindrical units
Simple, reliable switching with very fast response times
Mounting band required for 25mm bore cylinder

M46000 25-32mm Diameter

This new design of Lintra rodless cylinders combines operational versatility with cost effective actuation in a space-saving design.,A slotted extruded aluminium tube enables the piston to connect to the driving carriage to allow the cylinder to fit in a space little more than the stroke and to work within its own length. This makes them particularly suitable for applications where space is restricted or where installation parallel to the work is preferable.,An integral carriage guide incorporated on each cylinder ensures these cylinders are able to handle larger axial and radial loads without the need for external guides.,Typical applications include mechanical handling, screen printing machines, traversing, door operation, gantries, feeding and positioning, raising and lowering of lifting platforms, the control of welding and spray painting equipment etc.

You may be interested in
REED SWITCH 25-40MM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Norgren Reed Pneumatic Switch, M/33 Series

P.O.A.

Norgren Reed Pneumatic Switch, M/33 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
REED SWITCH 25-40MM
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Norgren

Manufacturer Series

M/33

Type

Reed

Compatible with

M46000

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Reed Switches

Compact cylindrical units
Simple, reliable switching with very fast response times
Mounting band required for 25mm bore cylinder

M46000 25-32mm Diameter

This new design of Lintra rodless cylinders combines operational versatility with cost effective actuation in a space-saving design.,A slotted extruded aluminium tube enables the piston to connect to the driving carriage to allow the cylinder to fit in a space little more than the stroke and to work within its own length. This makes them particularly suitable for applications where space is restricted or where installation parallel to the work is preferable.,An integral carriage guide incorporated on each cylinder ensures these cylinders are able to handle larger axial and radial loads without the need for external guides.,Typical applications include mechanical handling, screen printing machines, traversing, door operation, gantries, feeding and positioning, raising and lowering of lifting platforms, the control of welding and spray painting equipment etc.

You may be interested in
REED SWITCH 25-40MM
P.O.A.Each (ex VAT)