Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min, M/58102 series

RS Stock No.: 289-5434Brand: NorgrenManufacturers Part No.: M/58102/10
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Brand

Norgren

Maximum Suction Flow

80L/min

Maximum Vacuum Pressure

-0.87bar

Nozzle Diameter

>7mm

Manufacturer Series

M/58102

Silencer

Yes

Maximum Input Pressure

6bar

Vacuum Gauge

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Pressure

6bar

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min, M/58102 series

P.O.A.

Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min, M/58102 series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Norgren

Maximum Suction Flow

80L/min

Maximum Vacuum Pressure

-0.87bar

Nozzle Diameter

>7mm

Manufacturer Series

M/58102

Silencer

Yes

Maximum Input Pressure

6bar

Vacuum Gauge

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Pressure

6bar

Country of Origin

Germany