Technical documents
Specifications
Brand
NorgrenMaximum Suction Flow
28L/min
Maximum Vacuum Pressure
-0.85bar
Nozzle Diameter
6mm
Manufacturer Series
M/58112
Silencer
No
Maximum Input Pressure
8bar
Vacuum Gauge
No
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-20°C
Inlet Port Size
G 1/8
Operating Pressure
5bar
Outlet Port Size
G 1/8
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
NorgrenMaximum Suction Flow
28L/min
Maximum Vacuum Pressure
-0.85bar
Nozzle Diameter
6mm
Manufacturer Series
M/58112
Silencer
No
Maximum Input Pressure
8bar
Vacuum Gauge
No
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-20°C
Inlet Port Size
G 1/8
Operating Pressure
5bar
Outlet Port Size
G 1/8
Country of Origin
Germany