Technical documents
Specifications
Brand
NorgrenHose Outside Diameter
8mm
Hose Inside Diameter
6mm
Colour
Red
Material
Plastic
Length
25m
Application
General Pneumatic Tubing
Manufacturer Series
PA2
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Norgren Compressed Air Pipe Red Plastic 8mm x 25m PA2 Series
1
P.O.A.
Norgren Compressed Air Pipe Red Plastic 8mm x 25m PA2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenHose Outside Diameter
8mm
Hose Inside Diameter
6mm
Colour
Red
Material
Plastic
Length
25m
Application
General Pneumatic Tubing
Manufacturer Series
PA2
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain