Technical documents
Specifications
Brand
NorgrenStroke
50mm
Bore
40mm
Action
Double
Length
155mm
Cushioning Type
Air
Dimensions
155 x 53 x 53mm
Width
53mm
Maximum Operating Pressure
16 bar
Height
53mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
You may be interested in
RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CDEM Series, Double ActingBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Norgren Pneumatic Profile Cylinder 40mm Bore, 50mm Stroke, Double Acting
1
P.O.A.
Norgren Pneumatic Profile Cylinder 40mm Bore, 50mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CDEM Series, Double ActingBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NorgrenStroke
50mm
Bore
40mm
Action
Double
Length
155mm
Cushioning Type
Air
Dimensions
155 x 53 x 53mm
Width
53mm
Maximum Operating Pressure
16 bar
Height
53mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
You may be interested in
RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CDEM Series, Double ActingBrand: RS PRO
P.O.A.Each (ex VAT)