Technical documents
Specifications
Brand
NorgrenPort Connection
G 1/8
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R07
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
6.5L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Overall Dimensions
42 x 75mm
Pressure Gauge Port Thread Standard
Rc
Overall Length
42mm
Overall Height
75mm
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenPort Connection
G 1/8
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R07
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
6.5L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Overall Dimensions
42 x 75mm
Pressure Gauge Port Thread Standard
Rc
Overall Length
42mm
Overall Height
75mm
Country of Origin
Mexico