Norgren G 1/4 Pneumatic Regulator - -0.2bar to 0.07bar, 1/4 in, 2bar max. input

RS Stock No.: 290-3658Brand: NorgrenManufacturers Part No.: R16-200-R30D
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

0.07bar

Minimum Outlet Pressure

-0.2bar

Maximum Input Pressure

2bar

Manufacturer Series

R16

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

United Kingdom

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Norgren G 1/4 Pneumatic Regulator - -0.2bar to 0.07bar, 1/4 in, 2bar max. input

P.O.A.

Norgren G 1/4 Pneumatic Regulator - -0.2bar to 0.07bar, 1/4 in, 2bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

0.07bar

Minimum Outlet Pressure

-0.2bar

Maximum Input Pressure

2bar

Manufacturer Series

R16

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

United Kingdom

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).