Technical documents
Specifications
Brand
NorgrenPort Connection
G 1/4
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R72G
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
33L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
Mexico
Product details
Norgren Excelon Series Pressure Regulator
Norgren Excelon series pressure regulator are designed to suit either in-line or modular installations. The regulators feature a balanced valve that minimises pressure variations from the inlet to maintain a constant output pressure.
Features and Benefits
- Push to lock adjusting knob
- In-line or modular installation
- Balanced valve design for optimum pressure control
- Allows reduction of downstream pressure when the system is dead-ended
- Temperature range -34°C to +65°C/80°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenPort Connection
G 1/4
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R72G
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
33L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
Mexico
Product details
Norgren Excelon Series Pressure Regulator
Norgren Excelon series pressure regulator are designed to suit either in-line or modular installations. The regulators feature a balanced valve that minimises pressure variations from the inlet to maintain a constant output pressure.
Features and Benefits
- Push to lock adjusting knob
- In-line or modular installation
- Balanced valve design for optimum pressure control
- Allows reduction of downstream pressure when the system is dead-ended
- Temperature range -34°C to +65°C/80°C