Technical documents
Specifications
Brand
NorgrenFunction
5/3
Actuation Type
Solenoid/Solenoid
Manufacturer Series
ISO Star
Mounting Style
Sub Base
Solenoid Voltage
24V dc
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
1320L/min
Minimum Operating Pressure
2bar
Number of Positions
3
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
10 bar
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenFunction
5/3
Actuation Type
Solenoid/Solenoid
Manufacturer Series
ISO Star
Mounting Style
Sub Base
Solenoid Voltage
24V dc
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
1320L/min
Minimum Operating Pressure
2bar
Number of Positions
3
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
10 bar
Country of Origin
Germany