Technical documents
Specifications
Brand
NorgrenInlet Port
G 1/4 Female
Inlet Port Gender
Female
Outlet Port Size
1/4 in
Manufacturer Series
T60
Outlet Port
G 1/4 Female
Flow Rate
6.5L/s
Maximum Input Pressure
16bar
Outlet Port - Gender
Female
Inlet Port Size
1/4 in
Inlet Port Thread Standard
G
Body Material
Aluminium
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Norgren G 1/4 in Female Pneumatic Shut-Off Valve, 6.5L/s
1
P.O.A.
Norgren G 1/4 in Female Pneumatic Shut-Off Valve, 6.5L/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
NorgrenInlet Port
G 1/4 Female
Inlet Port Gender
Female
Outlet Port Size
1/4 in
Manufacturer Series
T60
Outlet Port
G 1/4 Female
Flow Rate
6.5L/s
Maximum Input Pressure
16bar
Outlet Port - Gender
Female
Inlet Port Size
1/4 in
Inlet Port Thread Standard
G
Body Material
Aluminium
Country of Origin
China