Technical documents
Specifications
Brand
NorgrenLogic Function
OR
Connection Type
Threaded
Threaded Connections
G 3/4 Female
Manufacturer Series
R74G
Maximum Operating Pressure
17 bar
Threaded Connection - Thread Standard
G
Threaded Connection - Thread Size
3/4in
Threaded Connection - Gender
Female
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Norgren R74G Series, Pneumatic Logic Element Function Fitting OR Logic Function Threaded Connection, G 3/4 Female
1
P.O.A.
Norgren R74G Series, Pneumatic Logic Element Function Fitting OR Logic Function Threaded Connection, G 3/4 Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenLogic Function
OR
Connection Type
Threaded
Threaded Connections
G 3/4 Female
Manufacturer Series
R74G
Maximum Operating Pressure
17 bar
Threaded Connection - Thread Standard
G
Threaded Connection - Thread Size
3/4in
Threaded Connection - Gender
Female
Country of Origin
United States