Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04 Series 24V dc

RS Stock No.: 227-3468Brand: NorgrenManufacturers Part No.: V04A486L-B623A
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Norgren

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

V04

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Zinc Alloy

Maximum Flow Rate

120L/min

Solenoid Power Consumption

4.5W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Thread Standard

G

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04 Series 24V dc

P.O.A.

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

V04

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Zinc Alloy

Maximum Flow Rate

120L/min

Solenoid Power Consumption

4.5W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Thread Standard

G

Country of Origin

Czech Republic