Technical documents
Specifications
Brand
NorgrenMaximum Operating Pressure
9bar
Minimum Operating Pressure
0.3bar
Inlet Port Size
G 1/4
Body Material
Zinc Alloy
Manufacturer Series
V07
Seal Material
NBR
Dimensions
75 x 41mm
Inlet Port Thread Standard
G
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Height
75mm
Height
75mm
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenMaximum Operating Pressure
9bar
Minimum Operating Pressure
0.3bar
Inlet Port Size
G 1/4
Body Material
Zinc Alloy
Manufacturer Series
V07
Seal Material
NBR
Dimensions
75 x 41mm
Inlet Port Thread Standard
G
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Height
75mm
Height
75mm
Country of Origin
Mexico