Norgren 24 V dc Solenoid Valve Coil

RS Stock No.: 615-9568Brand: NorgrenManufacturers Part No.: V10626-A13L
brand-logo
View all in Solenoid Valve Coils

Technical documents

Specifications

Brand

Norgren

Supply Voltage

24 V dc

Power Supply Voltage

24V dc

Power Supply Voltage

24V dc

Power Consumption

2W

Country of Origin

Czech Republic

Product details

3 / 2, 5 / 2 and 5 / 3-Way Electromagnetic Valve

Modular system
Valve pressed manually, mechanically, pneumatically or electrically
With 3 or 5 connections - G 1 / 8 or G 1 / 4
Diagnostic pin to display the switching position or for manual override
A circlip prevents the manual override from being activated unintentionally
Soft seal spool valve construction; suitable for multi-directional flow applications or where dual supply pressures are required in addition to basic functions
With captive O-ring seals for a high flow rate capability.
Solenoids with connector pattern to DIN43650B or industry standard, please order separately

Stock information temporarily unavailable.

P.O.A.

Norgren 24 V dc Solenoid Valve Coil

P.O.A.

Norgren 24 V dc Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Norgren

Supply Voltage

24 V dc

Power Supply Voltage

24V dc

Power Supply Voltage

24V dc

Power Consumption

2W

Country of Origin

Czech Republic

Product details

3 / 2, 5 / 2 and 5 / 3-Way Electromagnetic Valve

Modular system
Valve pressed manually, mechanically, pneumatically or electrically
With 3 or 5 connections - G 1 / 8 or G 1 / 4
Diagnostic pin to display the switching position or for manual override
A circlip prevents the manual override from being activated unintentionally
Soft seal spool valve construction; suitable for multi-directional flow applications or where dual supply pressures are required in addition to basic functions
With captive O-ring seals for a high flow rate capability.
Solenoids with connector pattern to DIN43650B or industry standard, please order separately