Technical documents
Specifications
Brand
NorgrenFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
60
Mounting Style
Manifold
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
750L/min
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8bar
Thread Size
1/8in
Thread Standard
G
Country of Origin
Czech Republic
Product details
V60-63 Series Solenoid Valve
The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.
Features and Benefits
The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
The range features application based pilot valves available in a variety of functions and sizes
Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
Common external air supply and pilot air exhaust possible
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NorgrenFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
60
Mounting Style
Manifold
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
750L/min
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8bar
Thread Size
1/8in
Thread Standard
G
Country of Origin
Czech Republic
Product details
V60-63 Series Solenoid Valve
The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.
Features and Benefits
The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
The range features application based pilot valves available in a variety of functions and sizes
Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
Common external air supply and pilot air exhaust possible
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.