Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V60 Series

RS Stock No.: 218-0320Brand: NorgrenManufacturers Part No.: V60A513A-A3000
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Air

Manufacturer Series

V60

Mounting Style

Inline

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

750L/min

Minimum Operating Pressure

2bar

Thread Size

1/8in

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

10 bar

Thread Standard

G

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V60 Series

P.O.A.

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V60 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Air

Manufacturer Series

V60

Mounting Style

Inline

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

750L/min

Minimum Operating Pressure

2bar

Thread Size

1/8in

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

10 bar

Thread Standard

G

Country of Origin

Czech Republic