Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series

RS Stock No.: 456-5781Brand: NorgrenManufacturers Part No.: V61B513A-A2000
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

V60

Mounting Style

Manifold

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

2bar

Number of Positions

2

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

2-Position, 5 Port

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Czech Republic

Product details

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

P.O.A.

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series

P.O.A.

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

V60

Mounting Style

Manifold

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

2bar

Number of Positions

2

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

2-Position, 5 Port

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Czech Republic

Product details

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.