Technical documents
Specifications
Brand
NorgrenFunction
APB
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
V61
Mounting Style
Inline
Number of Ports
5/3
Maximum Flow Rate
950L/min
Thread Size
1/4in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Norgren APB Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61 Series
1
P.O.A.
Norgren APB Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorgrenFunction
APB
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
V61
Mounting Style
Inline
Number of Ports
5/3
Maximum Flow Rate
950L/min
Thread Size
1/4in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
Czech Republic