Norgren Push Button 5/2 Pneumatic Manual Control Valve X31 Series, G 1/8, 1/8in, III B

RS Stock No.: 722-390Brand: NorgrenManufacturers Part No.: X3144402
brand-logo

Technical documents

Specifications

Brand

Norgren

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

X31

Control Button/Switch Colour

Black, Green, Red

Maximum Operating Pressure

8bar

Body Material

Metal

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Button/Spring Valves

These button/spring valves are light-weight and have a very well balanced design.

Stock information temporarily unavailable.

P.O.A.

Norgren Push Button 5/2 Pneumatic Manual Control Valve X31 Series, G 1/8, 1/8in, III B

P.O.A.

Norgren Push Button 5/2 Pneumatic Manual Control Valve X31 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Norgren

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

X31

Control Button/Switch Colour

Black, Green, Red

Maximum Operating Pressure

8bar

Body Material

Metal

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Button/Spring Valves

These button/spring valves are light-weight and have a very well balanced design.