Norton Rectangular Sharpening Stone, 76.2mm x 5mm x 12.7mm

RS Stock No.: 195-3580Brand: NortonManufacturers Part No.: 61463610148
brand-logo
View all in Sharpening Stones

Technical documents

Specifications

Brand

Norton

Stone Shape

Rectangular

Width

5mm

Length

76.2mm

Height

12.7mm

Stone Type

Slip

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Norton Rectangular Sharpening Stone, 76.2mm x 5mm x 12.7mm

P.O.A.

Norton Rectangular Sharpening Stone, 76.2mm x 5mm x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norton

Stone Shape

Rectangular

Width

5mm

Length

76.2mm

Height

12.7mm

Stone Type

Slip

Country of Origin

United States