Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in

RS Stock No.: 211-9493Brand: NortonManufacturers Part No.: 61463625078
brand-logo
View all in Sharpening Stones

Technical documents

Specifications

Brand

Norton

Grade

Coarse/Fine

Stone Shape

Rectangular

Width

2in

Length

8in

Height

1in

Single or Double Sided

Double

Stone Type

Oil

Product details

Sharpening Stone

High-quality, double-sided oilstone
Pre-filled with oil by manufacturer eliminating the need for pre-soaking
Better than many silicon carbide alternatives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in

P.O.A.

Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Norton

Grade

Coarse/Fine

Stone Shape

Rectangular

Width

2in

Length

8in

Height

1in

Single or Double Sided

Double

Stone Type

Oil

Product details

Sharpening Stone

High-quality, double-sided oilstone
Pre-filled with oil by manufacturer eliminating the need for pre-soaking
Better than many silicon carbide alternatives

You may be interested in