Norton Coarse Square Sharpening Stone, 102mm x 13mm x 13mm

RS Stock No.: 827-776Brand: NortonManufacturers Part No.: 61463686105
brand-logo
View all in Sharpening Stones

Technical documents

Specifications

Brand

Norton

Grade

Coarse

Stone Shape

Square

Width

13mm

Length

102mm

Height

13mm

Product details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm

Stock information temporarily unavailable.

P.O.A.

Norton Coarse Square Sharpening Stone, 102mm x 13mm x 13mm

P.O.A.

Norton Coarse Square Sharpening Stone, 102mm x 13mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norton

Grade

Coarse

Stone Shape

Square

Width

13mm

Length

102mm

Height

13mm

Product details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm